Omron D2GW-AL6L2F Microswitch 13.5V DC 0.01A Sealed Subminiature

Image Representative of Range

Omron D2GW-AL6L2F Microswitch 13.5V DC 0.01A Sealed Subminiature

MPN
D2GW-AL6L2F
Brand
Omron
EAN-13
2050009593254
Order Code
05-6346
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Omron D2GW-AL6L2F switch is a sealed, ultra-subminiature basic switch.

It is designed for high durability with a contact mechanism ensuring long-lasting performance.

This switch is typically used in applications requiring compact and secure switches, such as consumer electronics and automotive components.

It offers reliable operations under varying environmental conditions.


Type Microswitch
Switch Function Off/(On)
Current Rating (Amps) 0.01A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 13.5
Actuator Type Bent Leaf Lever
Connection Press-in
Contact Type 1 breaker
Packaging Type Tray
Switch position 1 x On/(Off)
Switching Voltage 13.5V DC

Reviews

Be the first to submit a review

Trustpilot