Omron D2GW-A02H Microswitch 13.5V DC 0.01A On/(Off) 1pc Bag

Image Representative of Range

Omron D2GW-A02H Microswitch 13.5V DC 0.01A On/(Off) 1pc Bag

MPN
D2GW-A02H
Brand
Omron
EAN-13
2050007628187
Order Code
05-6340
Country of Origin
China
View Full Product Range (8)

Discontinued


The Omron D2GW-A02H is an ultra-slim, sealed switch with an IP67 rating.

It offers long life and reliable performance in harsh environments.

This switch is ideal for consumer electronics and industrial applications where space is limited.

With its robust design, the D2GW-A02H ensures durability and consistent operation.


Type Microswitch
Contact Configuration SPST-NC
Switch Function On/(Off)
Current Rating (Amps) 0.01A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 13.5
Actuator Type Pin Plunger
Connection Solder tag
Contact DC Voltage 13.5V dc
Contact Type 1 breaker
Engineering Part No D2GWA02H
Engineering Series No D2GW
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Packaging Type Bag
Product Type Subminiature Micro Switch
Series D2GW
Standards/Approvals RoHS
Switch Contact Current 1mA
Switch position 1 x On/(Off)
Switching Voltage 13.5V DC
Terminal Type PCB Terminal

Trustpilot