Omron D2GW-A12D Microswitch 13.5V DC 0.01A On/(Off) 1pc Bag

Image Representative of Range

Omron D2GW-A12D Microswitch 13.5V DC 0.01A On/(Off) 1pc Bag

MPN
D2GW-A12D
Brand
Omron
EAN-13
2050007628217
Order Code
05-6341
Country of Origin
China
View Full Product Range (8)

Discontinued


The Omron D2GW-A12D is a snap action switch designed for harsh environments.

It features a sealed structure that provides protection against dust and water.

This switch is ideal for use in applications such as automotive systems and industrial machinery.

Its durable construction ensures reliable operation in demanding conditions.


Type Microswitch
Contact Configuration SPST-NO
Switch Function On/(Off)
Current Rating (Amps) 0.01A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 13.5
Actuator Type Pin Plunger
Connection Solder pins
Contact DC Voltage 13.5V dc
Contact Type 1 breaker
Engineering Part No D2GWA12D
Engineering Series No D2GW
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Packaging Type Bag
Product Type Subminiature Micro Switch
Series D2GW
Standards/Approvals RoHS
Switch Contact Current 1mA
Switch position 1 x On/(Off)
Switching Voltage 13.5V DC
Terminal Type Wire

Trustpilot