Omron D2GW-AL62H Microswitch 13.5V DC 0.01A On/(Off) Subminiature

Image Representative of Range

Omron D2GW-AL62H Microswitch 13.5V DC 0.01A On/(Off) Subminiature

MPN
D2GW-AL62H
Brand
Omron
EAN-13
2050009593292
Order Code
05-6343
Country of Origin
China
View Full Product Range (8)

Discontinued


The Omron D2GW-AL62H is a sealed ultra subminiature basic switch, designed for space-constrained applications.

This switch offers high reliability due to its dust-proof ability, with a long operating life.

It is ideal for use in consumer electronics and industrial equipment.

The compact form of the D2GW-AL62H allows for integration into various small devices.


Type Microswitch
Contact Configuration SPST
Switch Function On/(Off)
Current Rating (Amps) 0.01A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 13.5
Actuator Type Bent Leaf Lever
Connection Solder lug
Contact Type 1 breaker
Packaging Type Tray
Switch position 1 x On/(Off)
Switching Voltage 13.5V DC

Trustpilot