Omron D2GW-A1L2F Microswitch 13.5V DC 0.01A On/Off 1pc

Image Representative of Range

Omron D2GW-A1L2F Microswitch 13.5V DC 0.01A On/Off 1pc

MPN
D2GW-A1L2F
Brand
Omron
EAN-13
2050007628255
Order Code
05-6342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Omron D2GW-A1L2F is a subminiature SPDT lever microswitch designed for panel mounting.

It features a compact design with a lever actuator for precision switching.

This switch is typically used in applications requiring high reliability and sensitivity, such as consumer electronics and home appliances.

Its compact form makes it suitable for use in limited space environments.


Type Microswitch
Contact Configuration SPST-NC
Switch Function On/(On)
Current Rating (Amps) 0.01A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 13.5
Actuator Type Hinge Lever
Connection Plug & Clip
Contact DC Voltage 13.5V dc
Contact Type 1 breaker
Engineering Part No D2GWA1L2F
Engineering Series No D2GW
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Packaging Type Bag
Product Type Subminiature Micro Switch
Series D2GW
Standards/Approvals RoHS
Switch Contact Current 1mA
Switch position 1 x On/(Off)
Switching Voltage 13.5V DC
Terminal Type Quick Connect

Reviews

Be the first to submit a review

Trustpilot