Omron B3J-1300 Mechanical Key Switch 0.25N Force Long Life |
15-4786
|
|
Despatched within 5 working days - 153 in stock
|
70+ £2.37
Price per unit Ex VAT
|
PCB (Through Hole) |
Yellow |
6.8mm |
Button |
24V dc |
10mm |
Yes |
18mm |
70°C |
3000000Operations |
25°C |
Through Hole |
1.27N |
Tactile Switch |
B3J |
RoHS |
50mA |
Through Hole |
12mm |
Key Operated Switch |
Omron B3J-2200 Mechanical Key Switch Compact Durable Reliable |
15-4827
|
|
Order in multiples of 300
Available to back orderBack-order availability date - 12/11/2026
|
300+ £2.73
Price per unit Ex VAT
|
PCB (Through Hole) |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Key Operated Switch |
Omron B3J-1100 Mechanical Key Switch Compact Durable Tactile Feedback |
15-4844
|
|
Available to back orderBack order, lead time 4 months
|
70+ £2.01
Price per unit Ex VAT
|
Bolt Holes |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Key Operated Switch |
Omron B3J-1000 Mechanical Key Switch Compact Durable Tactile Response |
15-4987
|
|
Available to back orderBack-order availability date - 12/11/2026
|
75+ £1.75
Price per unit Ex VAT
|
PCB (Through Hole) |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Key Operated Switch |
Omron B3J-4100 Key Switch Mechanical High-Reliability Compact Design |
15-5478
|
|
Despatched within 5 working days - 261 in stock
|
50+ £3.06
Price per unit Ex VAT
|
Bolt Holes |
Black |
6.8mm |
Button |
24V dc |
10mm |
Yes |
18mm |
25°C |
3000000Operations |
70°C |
Through Hole |
1.27N |
Tactile Switch |
B3J |
RoHS |
50mA |
Solder |
12mm |
Key Operated Switch |
Omron B3J-2100 Mechanical Key Switch Tactile Feedback Snap Action |
15-5771
|
|
Available to back orderBack-order availability date - 12/11/2026
|
10+ £2.75
Price per unit Ex VAT
|
Bolt Holes |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Key Operated Switch |