Omron B3J-1000 Mechanical Key Switch Compact Durable Tactile Response

Image Representative of Range

Omron B3J-1000 Mechanical Key Switch Compact Durable Tactile Response

MPN
B3J-1000
Brand
Omron
Order Code
15-4987
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
75+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 75
Available to back orderBack-order availability date - 12/11/2026

The Omron B3J-1000 is a compact and durable mechanical key switch.

It provides a tactile response, ensuring reliable performance in various applications.

This switch is ideal for use in keyboards and control panels.

Its robust design enhances longevity and user satisfaction.


Type Key Operated Switch
Contact Configuration SPST
Switch Operation Momentary
Mounting Type PCB (Through Hole)
Actuator Type Square, Button
Current Rating 50mA
Dimensions 18x12x10.3

Reviews

Be the first to submit a review

Trustpilot