Omron B3J-2100 Mechanical Key Switch Tactile Feedback Snap Action

MPN
B3J-2100
Brand
Omron
Order Code
15-5771
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 12/11/2026

The Omron B3J-2100 is a mechanical key switch known for its tactile feedback and snap action design.

It features a long operating life with reliable performance, making it ideal for various typing and gaming applications.

This switch is commonly used in keyboards and similar devices requiring precise key input.

The B3J-2100 supports a consistent and responsive user experience.


Type Key Operated Switch
Contact Configuration SPST
Switch Operation Momentary
Mounting Type Bolt Holes
Actuator Type Square, Button
Current Rating 50mA
Dimensions 18x12x10.3

Reviews

Be the first to submit a review

Trustpilot