Omron B3J-1300 Mechanical Key Switch 0.25N Force Long Life

MPN
B3J-1300
Brand
Omron
Order Code
15-4786
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
70+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 153 in stock

The Omron B3J-1300 is a mechanical key switch designed for durability and reliability.

It features a low actuation force of 0.25N, ensuring ease of use.

With a long lifespan, it is ideal for heavy-duty keyboards and control panels.

This switch is perfect for applications requiring frequent operation.


Type Key Operated Switch
Contact Configuration SPST
Switch Operation Momentary
Mounting Type PCB (Through Hole)
Actuator Type Square, Button
Current Rating 50mA
Dimensions 18x12x10.3
Actuator Colour Yellow
Actuator Length 6.8mm
Actuator Style Button
Contact DC Voltage 24V dc
Height 10mm
Illuminated Yes
Length 18mm
Maximum Operating Temperature 70°C
Mechanical Life 3000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Operating Force 1.27N
Product Type Tactile Switch
Series B3J
Standards/Approvals RoHS
Switch Contact Current 50mA
Terminal Type Through Hole
Width 12mm

Reviews

Be the first to submit a review

Trustpilot