Omron B3J-4100 Key Switch Mechanical High-Reliability Compact Design

MPN
B3J-4100
Brand
Omron
Order Code
15-5478
Country of Origin
Japan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 261 in stock

The Omron B3J-4100 is a compact key switch designed for high reliability in various applications.

It features a mechanical key system that ensures long-lasting performance.

The switch is ideal for use in computer keyboards, control panels, and office equipment.

Its design allows for easy integration into electronic devices.


Type Key Operated Switch
Contact Configuration SPST
Switch Operation Momentary
Mounting Type Bolt Holes
Actuator Type Square, Button
Current Rating 50mA
Dimensions 18x12x10.3
Actuator Colour Black
Actuator Length 6.8mm
Actuator Style Button
Contact DC Voltage 24V dc
Height 10mm
Illuminated Yes
Length 18mm
Maximum Operating Temperature 25°C
Mechanical Life 3000000Operations
Minimum Operating Temperature 70°C
Mount Type Through Hole
Operating Force 1.27N
Product Type Tactile Switch
Series B3J
Standards/Approvals RoHS
Switch Contact Current 50mA
Terminal Type Solder
Width 12mm

Reviews

Be the first to submit a review

Trustpilot