Omron B3J-1100 Mechanical Key Switch Compact Durable Tactile Feedback

MPN
B3J-1100
Brand
Omron
Order Code
15-4844
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
70+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack order, lead time 4 months

The Omron B3J-1100 is a compact mechanical key switch known for its durable tactile feedback.

It is designed to provide reliable performance and precise actuation.

This switch is ideal for use in consumer electronics, industrial control panels, and professional audio equipment.

The Omron B3J-1100 ensures longevity and consistent operation in demanding applications.


Type Key Operated Switch
Contact Configuration SPST
Switch Operation Momentary
Mounting Type Bolt Holes
Actuator Type Square, Button
Current Rating 50mA
Dimensions 18x12x10.3

Reviews

Be the first to submit a review

Trustpilot