Omron B3J-2200 Mechanical Key Switch Compact Durable Reliable

Image Representative of Range

Omron B3J-2200 Mechanical Key Switch Compact Durable Reliable

MPN
B3J-2200
Brand
Omron
Order Code
15-4827
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
300+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack-order availability date - 12/11/2026

The Omron B3J-2200 is a compact and durable mechanical key switch.

It is designed for reliable performance in various applications.

Typical uses include its integration into keyboards and control panels.

Its robust construction ensures long-lasting service.


Type Key Operated Switch
Contact Configuration SPST
Switch Operation Momentary
Mounting Type PCB (Through Hole)
Actuator Type Square, Button
Current Rating 50mA
Dimensions 18x12x10.3

Reviews

Be the first to submit a review

Trustpilot