Olympia 5964 IR 500 Wireless Alarm System with Doorbell & Alarm Function |
10-1281
|
|
Despatched within 4 working days - 11 in stock
|
1+ £32.61
| 1+ |
£32.61 |
| 10+ |
£31.47 |
| 50+ |
£31.35 |
Price per unit Ex VAT
|
|
IR light barrier |
40mm |
|
(W x H x D) 120 x 80 x 40 mm |
|
Yes |
483 mm (19") |
|
80mm |
100dB |
230g |
|
120mm |
Wireless alarm system extension |
868 MHz |
Olympia 6101 MINI Cordless Remote 3 Buttons SOS Function Low Battery Alert |
10-1290
|
|
Despatched within 4 working days - 13 in stock
|
1+ £26.44
Price per unit Ex VAT
|
battery-powered |
Cordless remote control |
|
Silver |
|
|
|
483 mm (19") |
|
|
|
0.08 |
Yes |
|
Wireless alarm system extension |
868 MHz |
Olympia 6103 Wireless Door/Window Contact for Secure Alarms and Alerts |
10-1291
|
|
Despatched within 4 working days - 4 in stock
|
1+ £27.70
Price per unit Ex VAT
|
battery-powered |
Wireless door/widow contact |
|
|
|
|
|
|
|
|
|
|
|
|
Wireless alarm system extension |
868 MHz |
Olympia 6104 Wireless Alarm: Invisible Flat Design Low Battery Alert |
10-1292
|
|
Despatched within 4 working days - 1 in stock
|
1+ £26.38
Price per unit Ex VAT
|
battery-powered |
Wireless door/widow contact |
|
|
|
|
|
|
|
|
|
|
|
|
Wireless alarm system extension |
868 MHz |
Olympia 6105 Wireless Water Leak Alarm Long-Lasting Sensor Wall Mountable |
10-1293
|
|
Despatched within 4 working days - 18 in stock
|
1+ £17.48
Price per unit Ex VAT
|
battery-powered |
Wireless water leak alarm |
|
|
|
|
|
|
|
|
|
|
|
|
Wireless alarm system extension |
868 MHz |
Olympia 6106 Wireless Alarm Glass Break Detector for Easy Installation |
10-1294
|
|
Despatched within 4 working days - 8 in stock
|
1+ £21.96
Price per unit Ex VAT
|
battery-powered |
Wireless smash detector |
|
|
|
|
|
483 mm (19") |
1.0in |
|
|
0.11 |
|
|
Wireless alarm system extension |
868 MHz |
Olympia 6107 Wireless Alarm Vibration Sensor Adjustable Sensitivity |
10-1295
|
|
Back order - 10 availableBack-order availability date - 03/12/2026
|
1+ £19.84
Price per unit Ex VAT
|
battery-powered |
Wireless vibration sensor |
|
|
|
|
|
|
|
|
|
|
|
|
Wireless alarm system extension |
868 MHz |
Olympia 6108 Wireless Alarm PIR Detector 8m Range Splash-Proof |
10-1296
|
|
Despatched within 4 working days - 9 in stock
|
1+ £27.91
Price per unit Ex VAT
|
battery-powered |
Wireless motion detector |
|
|
|
110° |
|
|
|
|
|
|
|
|
Wireless alarm system extension |
868 MHz |
Olympia 6109 Wireless Alarm Outdoor Siren: Compact Loud 105 dB IP54. |
10-1297
|
|
Despatched within 4 working days - 9 in stock
|
1+ £28.34
Price per unit Ex VAT
|
battery-powered |
Wireless outdoor sounder |
|
|
|
|
|
483 mm (19") |
1.0in |
|
105dB |
0.263 |
|
|
Wireless alarm system extension |
868 MHz |
Olympia 6114 SI 300 Wireless Smoke & Heat Detector for Home Protection |
10-1298
|
|
Despatched within 4 working days - 25 in stock
|
1+ £26.38
Price per unit Ex VAT
|
battery-powered |
Wireless smoke and heat detector |
37mm |
|
(W x H x D) 120 x 120 x 37 mm |
|
|
|
|
120mm |
85dB |
0.26 |
|
120mm |
Wireless alarm system extension |
868 MHz |