Olympia 6106 Wireless Alarm Glass Break Detector for Easy Installation

MPN
6106
Brand
Olympia
EAN-13
4030152061068
Order Code
10-1294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £25.84 £21.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by Olympia, the 6106 wireless smash detector extends the capabilities of a wireless alarm system. It features reliable detection of glass breakage for enhanced security. Ideal for residential or commercial use, it protects windows and glass doors.
Type Wireless alarm system extension
Power Source battery-powered
Component Wireless smash detector
Frequency 868 MHz
Rack size 483 mm (19")
Screen size diagonal (inches) 1.0in
Weight 0.11

Reviews

Be the first to submit a review

Trustpilot