Olympia 5964 IR 500 Wireless Alarm System with Doorbell & Alarm Function

Image Representative of Range

Olympia 5964 IR 500 Wireless Alarm System with Doorbell & Alarm Function

MPN
5964
Brand
Olympia
EAN-13
4030152059645
Order Code
10-1281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £38.37 £32.61
10+ £31.47
50+ £31.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Olympia IR 500 serves as a wireless alarm system extension, enhancing security with infrared light barrier technology. Manufactured by Olympia, it ensures reliable intrusion detection with easy integration into existing systems. Ideal for residential and commercial properties, the Olympia 5964 model efficiently bolsters perimeter security.
Type Wireless alarm system extension
Component IR light barrier
Depth 40mm
Dimensions (W x H x D) 120 x 80 x 40 mm
Emergency piower supply Yes
Frequency 868 MHz
Height 80mm
Rack size 483 mm (19")
Sound pressure 100dB
Weight 230g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot