Olympia 6114 SI 300 Wireless Smoke & Heat Detector for Home Protection

MPN
6114
Brand
Olympia
EAN-13
4030152061143
Order Code
10-1298
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £31.03 £26.38
10+ £25.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Olympia SI 300 is a wireless alarm system extension featuring a smoke and heat detector. Manufactured by Olympia, it offers reliable detection for enhanced safety. The product is typically used in residential or commercial settings to provide early warning in case of fire.
Type Wireless alarm system extension
Power Source battery-powered
Component Wireless smoke and heat detector
Depth 37mm
Dimensions (W x H x D) 120 x 120 x 37 mm
Frequency 868 MHz
Height 120mm
Sound pressure 85dB
Weight 0.26
Width 120mm

Reviews

Be the first to submit a review

Trustpilot