Olympia 6101 MINI Cordless Remote 3 Buttons SOS Function Low Battery Alert

MPN
6101
Brand
Olympia
EAN-13
4030152061013
Order Code
10-1290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £31.10 £26.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Olympia MINI 6101 is a wireless alarm system extension designed to enhance security. It features a cordless remote control for ease of use. Suitable for residential or small office environments, it provides a simple way to extend monitoring capabilities.
Type Wireless alarm system extension
Power Source battery-powered
Colour Silver
Component Cordless remote control
Frequency 868 MHz
Rack size 483 mm (19")
Weight 0.08
Wireless activation Yes

Reviews

Be the first to submit a review

Trustpilot