Olympia 6109 Wireless Alarm Outdoor Siren: Compact Loud 105 dB IP54.

MPN
6109
Brand
Olympia
EAN-13
4030152061099
Order Code
10-1297
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £33.34 £28.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Olympia 6109, manufactured by Olympia, is a wireless alarm system extension designed for outdoor use. This device features a robust sounder, enhancing security measures for residential properties. Typical applications include its use as an external warning siren, adding an audible alert to deter intruders.
Type Wireless alarm system extension
Power Source battery-powered
Component Wireless outdoor sounder
Frequency 868 MHz
Rack size 483 mm (19")
Screen size diagonal (inches) 1.0in
Sound pressure 105dB
Weight 0.263

Reviews

Be the first to submit a review

Trustpilot