Olight 13000 Olight Torch Monochrome LED Mini Long Range Rechargeable 55G |
17-0469
|
|
|
1+ £58.37
Price per unit Ex VAT
|
|
Blue |
(L x W x H) 57 x 28 x 28 mm |
|
28mm |
|
57mm |
|
|
|
|
Aluminium |
|
|
|
2 |
rechargeable |
|
Li-ion |
55g |
Olight 13001 LED Monochrome Mini Torch 55G Portable Lightweight Design |
17-0470
|
|
Back order - 8 availableBack-order availability date - 03/12/2026
|
1+ £49.61
| 1+ |
£49.61 |
| 10+ |
£47.87 |
| 50+ |
£47.69 |
Price per unit Ex VAT
|
|
Olive green |
(L x W x H) 57 x 28 x 28 mm |
|
28mm |
|
57mm |
|
|
|
|
Aluminium |
|
|
|
2 |
|
|
Li-ion |
55g |
Olight 13002 Mini Torch Monochrome LED 178 G Belt Clip Holster Rechargeable |
17-0471
|
|
Back order - 2 availableBack-order availability date - 03/12/2026
|
1+ £138.52
Price per unit Ex VAT
|
21700 |
Blue |
(Ø x L) 29 mm x 140 mm |
29mm |
|
180m |
140mm |
27m |
95m |
|
|
Aluminium alloy |
|
|
|
|
rechargeable |
|
Li-ion |
178g |
Olight 13003 LED Mini Torch Rechargeable 1400 Lm 119 G Monochrome |
17-0472
|
|
Back order - 2 availableBack-order availability date - 03/12/2026
|
1+ £118.20
Price per unit Ex VAT
|
|
navy blue |
(L x W x H) 120 x 27 x 16 mm |
|
16mm |
103m |
120mm |
11m |
29m |
IPX7 |
4h |
Aluminium |
55h |
9h |
1400lm |
3 |
rechargeable |
15lm |
LiPo |
119g |
Olight 13004 LED Mini Torch 1400 Lm Rechargeable Monochrome 119 G |
17-0473
|
|
Back order - 20 availableBack-order availability date - 03/12/2026
|
1+ £118.20
| 1+ |
£118.20 |
| 10+ |
£114.65 |
| 50+ |
£114.30 |
Price per unit Ex VAT
|
|
Cool white |
(L x W x H) 120 x 27 x 16 mm |
|
16mm |
103m |
120mm |
11m |
29m |
IPX7 |
4h |
Aluminium |
55h |
9h |
1400lm |
3 |
rechargeable |
15lm |
LiPo |
119g |
Olight 13005 LED Mini Torch Rechargeable 7000 Lm 462 G Long Range |
17-0474
|
|
|
1+ £226.92
Price per unit Ex VAT
|
|
|
(Ø x H) 44 mm x 65.5 mm |
44mm |
65.5mm |
600m |
130mm |
40m |
|
IPX8 |
43.5h |
|
|
|
7000lm |
3 |
rechargeable |
200lm |
|
462g |
Olight 13006 Olight LED Mini Torch Belt Clip Rechargeable 178 G Weight |
17-0475
|
|
|
1+ £162.96
Price per unit Ex VAT
|
21700 |
Olive green |
(Ø x H) 29 mm x 140 mm |
29mm |
140mm |
180m |
|
27m |
95m |
|
|
Aluminium alloy |
|
|
|
|
rechargeable |
|
Li-ion |
178g |
Olight 13007 LED Mini Torch Holster Belt Clip Rechargeable 178 G |
17-0476
|
|
|
1+ £162.96
Price per unit Ex VAT
|
21700 |
Steel grey |
(Ø x H) 29 mm x 140 mm |
29mm |
140mm |
180m |
|
27m |
95m |
|
|
Aluminium alloy |
|
|
|
|
rechargeable |
|
Li-ion |
178g |