Olight 13007 LED Mini Torch Holster Belt Clip Rechargeable 178 G

MPN
13007
Brand
OLight
EAN-13
6977261692425
Order Code
17-0476
Country of Origin
China
View Full Product Range (8)

Discontinued


Olight 13007 is a highly functional torch designed for both professional and personal applications, designated by the manufacturer with the part number 3451200. This monochrome LED mini torch features a robust construction suited for rigorous use, equipped with a versatile holster and a secure belt clip for easy portability. Weighing 178 grams, the torch is rechargeable, making it an efficient choice for extended operations without the need for frequent battery replacements. Engineers and technicians commonly use this device in fieldwork where reliable illumination is required, including maintenance inspections, construction sites, and emergency response scenarios.
Type Mini torch
Battery type 21700
Bulb Type LED (monochrome)
Colour Steel grey
Diameter 29mm
Dimensions (Ø x H) 29 mm x 140 mm
Height 140mm
Illumination Range (high) 180m
Illumination Range (low) 27m
Illumination Range (medium) 95m
Material Aluminium alloy
Power Supply Type rechargeable
Product Type Mini torch
Technology Li-ion
Weight 178g

Trustpilot