Olight 13003 LED Mini Torch Rechargeable 1400 Lm 119 G Monochrome

MPN
13003
Brand
OLight
EAN-13
6977261691688
Order Code
17-0472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £139.06 £118.20
10+ £114.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

Olight 13003 is a high-performance LED mini torch designed for efficiency and reliability in various technical applications. This rechargeable torch weighs 119 grams and delivers a powerful 1400 lumens, providing robust illumination suitable for precision work in low-light environments. The monochrome output ensures consistent lighting, making it ideal for engineering tasks that require detailed visual inspection and maintenance work. With its compact design and durable construction, the Olight mini torch is a valuable tool for professionals in fields such as electrical engineering, automotive repair, and industrial maintenance, where precise lighting is essential for safety and accuracy.
Type Mini torch
Bulb Type LED (monochrome)
Colour navy blue
Dimensions (L x W x H) 120 x 27 x 16 mm
Height 16mm
Illumination Range (high) 103m
Illumination Range (low) 11m
Illumination Range (medium) 29m
IP Rating IPX7
Length 120mm
Light Duration (high) 4h
Light Duration (low) 55h
Light Duration (medium) 9h
Luminous flux (high) 1400lm
Luminous flux (low) 15lm
Luminous flux (medium) 100lm
Luminous flux (range) 1000 lm -
Material Aluminium
No. of bulbs 3
Power Supply Type rechargeable
Product Type Mini torch
Technology LiPo
Weight 119g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot