Olight 13002 Mini Torch Monochrome LED 178 G Belt Clip Holster Rechargeable

MPN
13002
Brand
OLight
EAN-13
6977261691817
Order Code
17-0471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £162.96 £138.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

OLight 13002 is a compact and efficient torch, designed for versatile applications in personal and professional settings. Weighing 178 grams, this monochrome LED mini torch is equipped with a rechargeable battery, ensuring ease of use and sustainability. Its design includes a functional belt clip and a holster, providing secure attachment and easy accessibility during operations. Typically used in environments requiring precise lighting control, such as engineering assessments, maintenance inspections, and emergency response situations, its durable construction and reliable performance make it an essential tool for field engineers. The monochrome LED technology enhances visibility and reduces strain on users' eyes, delivering optimal lighting conditions in various working environments.
Type Mini torch
Battery type 21700
Bulb Type LED (monochrome)
Colour Blue
Diameter 29mm
Dimensions (Ø x L) 29 mm x 140 mm
Illumination Range (high) 180m
Illumination Range (low) 27m
Illumination Range (medium) 95m
Length 140mm
Material Aluminium alloy
Power Supply Type rechargeable
Product Type Mini torch
Technology Li-ion
Weight 178g

Reviews

Be the first to submit a review

Trustpilot