Olight 13000 Olight Torch Monochrome LED Mini Long Range Rechargeable 55G

MPN
13000
Brand
OLight
EAN-13
6977261692364
Order Code
17-0469
Country of Origin
China
View Full Product Range (8)

Discontinued


Olight 3451196 is a high-performance LED torch designed for professional and technical applications requiring compact and efficient lighting. With a maximum output of 13000 lumens, this monochrome LED torch provides long-range illumination, making it suitable for scenarios such as remote inspections, emergency response operations, and detailed surveying tasks. The device is rechargeable, ensuring sustained performance and reducing the need for frequent battery replacements, while its lightweight build of 55 grams enhances portability and ease of handling. This mini torch is engineered to provide reliable, consistent lighting in various demanding environments, ensuring that technical professionals can operate effectively under low-light conditions.
Type Mini torch
Bulb Type LED (monochrome)
Colour Blue
Dimensions (L x W x H) 57 x 28 x 28 mm
Height 28mm
Length 57mm
Material Aluminium
No. of bulbs 2
Power Supply Type rechargeable
Product Type Mini torch
Technology Li-ion
Weight 55g
Width 28mm

Trustpilot