Olight 13006 Olight LED Mini Torch Belt Clip Rechargeable 178 G Weight

MPN
13006
Brand
OLight
EAN-13
6977261691824
Order Code
17-0475
Country of Origin
China
View Full Product Range (8)

Discontinued


Olight 13006 offers a versatile LED mini torch, engineered for optimal portability and reliability in demanding conditions. Weighing 178 grams, this torch features a monochrome LED housed within a robust structure suitable for frequent use. Designed with a rechargeable power source, it ensures long-term usability while minimising the need for disposable batteries. The inclusion of a belt clip and a holster enhances convenience and accessibility, making it an ideal tool for professionals in sectors such as engineering, construction, and outdoor surveying. This mini torch serves as an indispensable asset for tasks requiring focused illumination in compact, hands-free applications.
Type Mini torch
Battery type 21700
Bulb Type LED (monochrome)
Colour Olive green
Diameter 29mm
Dimensions (Ø x H) 29 mm x 140 mm
Height 140mm
Illumination Range (high) 180m
Illumination Range (low) 27m
Illumination Range (medium) 95m
Material Aluminium alloy
Power Supply Type rechargeable
Product Type Mini torch
Technology Li-ion
Weight 178g

Trustpilot