Oakey 66261116687 Liberty Green Sanding Roll 115mm x 5m Fine 120G

MPN
66261116687
Brand
Oakey
EAN-13
3157629664964
Order Code
96-7715
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £29.12 £24.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Oakey Liberty Green Sandpaper Rolls are the professional decorator’s first choice when sanding - it works faster, lasts longer and fails to clog; delivering everything a true tradesperson requires.

Constructed from premium grade aluminium oxide and a heavy E-weight backing, Liberty Green is self-sharpening, anti-clogging, extremely durable and lasts up to 10 times longer than standard sandpaper. Perfect for everyday decorating or even for heavy-duty applications.

Suitable for hand and machine sanding and can be used on wood, metal, plaster, filler, varnish and paint.

Roll Size: 115mm x 5m.
Grade: 120G.


Type Sanding Roll

Reviews

Be the first to submit a review

Trustpilot