Liberty Green Sanding Roll 115mm x 5m Fine 120G

Oakey Brand: Oakey

Oakey Liberty Green Sandpaper Rolls are the professional decorator’s first choice when sanding - it works faster, lasts longer and fails to clog; delivering everything a true tradesperson requires.

Constructed from premium grade aluminium oxide and a heavy E-weight backing, Liberty Green is self-sharpening, anti-clogging, extremely durable and lasts up to 10 times longer than standard sandpaper. Perfect for everyday decorating or even for heavy-duty applications.

Suitable for hand and machine sanding and can be used on wood, metal, plaster, filler, varnish and paint.

Roll Size: 115mm x 5m.
Grade: 120G.

Description Image Product Buy Pricing (Ex VAT) Type
Oakey 66261116687 Liberty Green Sanding Roll 115mm x 5m Fine 120G
Oakey 66261116687 Liberty Green Sanding Roll 115mm x 5m Fine 120G
Standard range
Order code: 96-7715
MPN: 66261116687

Despatched within 4 working days - 20 in stock
1+ £24.88
Price per unit Ex VAT
Sanding Roll
Oakey 66261116688 Liberty Green Sanding Roll 115mm x 5m Medium 80G
Oakey 66261116688 Liberty Green Sanding Roll 115mm x 5m Medium 80G
Standard range
Order code: 96-7716
MPN: 66261116688

Despatched within 2 working days - 5 in stock
1+ £16.62
Price per unit Ex VAT
Sanding Roll
Oakey 66261116692 Liberty Green Sanding Roll 115mm x 5m Coarse 60G
Oakey 66261116692 Liberty Green Sanding Roll 115mm x 5m Coarse 60G
Standard range
Order code: 96-7717
MPN: 66261116692

Despatched within 4 working days - 15 in stock
1+ £30.63
Price per unit Ex VAT
Sanding Roll
Oakey 66261116693 Liberty Green Sanding Roll 115mm x 5m Extra Coarse 40G
Oakey 66261116693 Liberty Green Sanding Roll 115mm x 5m Extra Coarse 40G
Standard range
Order code: 96-7718
MPN: 66261116693

Despatched within 4 working days - 15 in stock
1+ £33.21
Price per unit Ex VAT
Sanding Roll

Trustpilot