Nordlux DIN Rails & Mount Boxes High voltage mounting rail light 623160

Nordlux Brand: Nordlux
The Nordlux lighting collection features a diverse range of fixtures crafted for modern illumination needs, combining sleek design and high functionality.
Description Image Product Buy Pricing (Ex VAT) Housing colour Diameter Colour of light adjustable Height/depth Max. system power Weight Type IP Rating Energy efficiency rating Base Housing Material Nominal Voltage Protection class according to IEC 61140 Series
Nordlux 71669901 MIB 6 Rail Light GU10 8W White Easy Install Nordic Style
Nordlux 71669901 MIB 6 Rail Light GU10 8W White Easy Install Nordic Style
Standard range
Order code: 10-0643
MPN: 71669901

Despatched within 4 working days - 7 in stock
1+ £41.69
10+ £40.23
50+ £40.08
Price per unit Ex VAT
White 60mm 320mm 8W High voltage mounting rail light IP20 n.a GU10 Metal 230V II Link
Nordlux 71669903 MIB 6 High Voltage Mounting Rail Light Black GU10 8W
Nordlux 71669903 MIB 6 High Voltage Mounting Rail Light Black GU10 8W
Standard range
Order code: 10-0644
MPN: 71669903

Despatched within 4 working days - 5 in stock
1+ £41.69
10+ £40.23
50+ £40.08
Price per unit Ex VAT
Black 60mm 320mm 8W High voltage mounting rail light IP20 n.a GU10 Metal 230V II Link
Nordlux 86119901 Froya Rail Light GU10 50W White Swivel Head
Nordlux 86119901 Froya Rail Light GU10 50W White Swivel Head
Order code: 10-0673
MPN: 86119901
1+ £19.57
Price per unit Ex VAT
White 36mm white 109mm 50W High voltage mounting rail light IP20 n.a GU10 Metal 230V II Link
Nordlux 86129901 Munin High Voltage Rail Light White GU10 35W 1 piece
Nordlux 86129901 Munin High Voltage Rail Light White GU10 35W 1 piece
Order code: 10-0674
MPN: 86129901
1+ £19.57
Price per unit Ex VAT
White 61mm 116mm 35W High voltage mounting rail light IP20 n.a GU10 Metal 230V II Link
Nordlux 86189901 Explore Light GU10 7W White Flexible Swivel Head
Nordlux 86189901 Explore Light GU10 7W White Flexible Swivel Head
Standard range
Order code: 10-0675
MPN: 86189901

Despatched within 4 working days - 3 in stock
1+ £16.82
10+ £15.92
50+ £15.64
Price per unit Ex VAT
White 55mm white 285mm 7W 0.22kg High voltage mounting rail light IP20 n.a GU10 Metal 230V II Link
Nordlux 86189903 Explore Rail Light GU10 7W Black Flexible Swivel Head
Nordlux 86189903 Explore Rail Light GU10 7W Black Flexible Swivel Head
Standard range
Order code: 10-0676
MPN: 86189903

Despatched within 4 working days - 8 in stock
1+ £16.82
Price per unit Ex VAT
Black 55mm black 285mm 7W 0.22kg High voltage mounting rail light IP20 n.a GU10 Metal 230V II Link

Trustpilot