Nordlux 86189901 Explore Light GU10 7W White Flexible Swivel Head

MPN
86189901
Brand
Nordlux
EAN-13
5701581373587
Order Code
10-0675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.82
10+ £15.92
50+ £15.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Nordlux manufactures the Explore high voltage mounting rail light, a versatile lighting solution designed for suspended lighting and track lighting systems. This 7 W white ceiling track light is ideal for both residential and commercial applications requiring effective and adjustable illumination. It is compatible with the Paulmann system and suitable for use as halogen rail mount lights.
Type High voltage mounting rail light
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Colour of light adjustable white
Diameter 55mm
Height/depth 285mm
Housing Material Metal
Max. system power 7W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Series Link
Weight 0.22kg

Reviews

Be the first to submit a review

Trustpilot