Nordlux 86189903 Explore Rail Light GU10 7W Black Flexible Swivel Head

MPN
86189903
Brand
Nordlux
EAN-13
5701581373686
Order Code
10-0676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Nordlux Explore is a high voltage mounting rail light designed for use in track lighting systems. It features a black finish and is compatible with GU10 halogen bulbs, making it ideal for creating focused lighting in suspended or ceiling installations. This versatile rail mount light is perfect for both residential and commercial spaces requiring flexible and adjustable illumination.
Type High voltage mounting rail light
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Colour of light adjustable black
Diameter 55mm
Height/depth 285mm
Housing Material Metal
Max. system power 7W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Series Link
Weight 0.22kg

Reviews

Be the first to submit a review

Trustpilot