Nordlux 71669903 MIB 6 High Voltage Mounting Rail Light Black GU10 8W

MPN
71669903
Brand
Nordlux
EAN-13
5701581332386
Order Code
10-0644
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £41.69
10+ £40.23
50+ £40.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Nordlux MIB 6 is a high voltage mounting rail light with an 8 W GU10 fitting. It features a sleek black design and is ideal for ceiling track lighting systems. Typically used in suspended lighting applications, this rail mount light is compatible with halogen track lighting setups.
Type High voltage mounting rail light
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Diameter 60mm
Height/depth 320mm
Housing Material Metal
Max. system power 8W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Series Link

Reviews

Be the first to submit a review

Trustpilot