Nordlux 71669901 MIB 6 Rail Light GU10 8W White Easy Install Nordic Style

MPN
71669901
Brand
Nordlux
EAN-13
5701581332287
Order Code
10-0643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £41.69
10+ £40.23
50+ £40.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Nordlux MIB 6 is a high voltage mounting rail light designed for track lighting systems. This white rail mount light is compatible with a GU10 8 W bulb, offering a sleek and modern lighting solution. Ideal for use in suspended lighting and ceiling track light systems, it provides versatile illumination for both residential and commercial settings.
Type High voltage mounting rail light
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Diameter 60mm
Height/depth 320mm
Housing Material Metal
Max. system power 8W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Series Link

Reviews

Be the first to submit a review

Trustpilot