Nordlux 86129901 Munin High Voltage Rail Light White GU10 35W 1 piece

Order Code:

10-0674

Brand: Nordlux MPN: 86129901 EAN-13: 5701581373488

Discontinued


Nordlux's Munin high voltage mounting rail light is a versatile ceiling track light system that uses a GU10 35 W bulb. This white rail mount light provides bright halogen illumination and is ideal for modern suspended lighting applications. Perfect for both residential and commercial settings, it offers flexibility in creating accent or ambient lighting.
Type High voltage mounting rail light
(Ø) 61mm
Base GU10
Energy efficiency rating n.rel.
Factory colour White
Height 116mm
IP Rating IP20
Material Metal
Operating Voltage 230V
Power 35W
Protection Class II
Series Link

Trustpilot