Nordlux 86119901 Froya Rail Light GU10 50W White Swivel Head

MPN
86119901
Brand
Nordlux
EAN-13
5701581373389
Order Code
10-0673
Country of Origin
China
View Full Product Range (6)

Discontinued


Nordlux's high voltage mounting rail light, model number 86119901, features a sleek white design and utilises a GU10 50 W bulb. This versatile track lighting system is ideal for both residential and commercial settings, providing adjustable and focused illumination. Perfect for modern suspended lighting arrangements, it complements the Paulmann system seamlessly.
Type High voltage mounting rail light
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Colour of light adjustable white
Diameter 36mm
Height/depth 109mm
Housing Material Metal
Max. system power 50W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Series Link

Trustpilot