NiteCore NC-BUBBLE-G BUBBLE LED Lantern 100 lm Battery-Powered Yellow |
10-0367
|
|
|
1+ £33.69
Price per unit Ex VAT
|
72mm |
(Ø x H) 72 mm x 132 mm |
Yellow |
132mm |
1 |
battery-powered |
|
75g |
Camping lantern |
LED (monochrome) |
n.rel. |
100lm |
NiteCore NC-BUBBLE-GN Bubble LED Camping Lantern 100 lm 75 g Green |
10-0368
|
|
|
1+ £33.69
Price per unit Ex VAT
|
72mm |
(Ø x H) 72 mm x 132 mm |
Green |
132mm |
1 |
battery-powered |
|
75g |
Camping lantern |
LED (monochrome) |
n.rel. |
100lm |
NiteCore NC-BUBBLE-LA Camping Lantern 100 lm Battery-Powered Purple |
10-0369
|
|
|
1+ £33.69
Price per unit Ex VAT
|
72mm |
(Ø x H) 72 mm x 132 mm |
Purple |
132mm |
1 |
battery-powered |
|
75g |
Camping lantern |
LED (monochrome) |
n.rel. |
100lm |
NiteCore NC-BUBBLE-PK Bubble Lantern 100lm 75g Battery - Pink |
10-0370
|
|
|
1+ £33.69
Price per unit Ex VAT
|
72mm |
(Ø x H) 72 mm x 132 mm |
Pink |
132mm |
1 |
battery-powered |
|
75g |
Camping lantern |
LED (monochrome) |
n.rel. |
100lm |
NiteCore NC-BUBBLE-W BUBBLE LED Camping Lantern 100lm 75g White |
10-0371
|
|
|
1+ £33.69
Price per unit Ex VAT
|
72mm |
(Ø x H) 72 mm x 132 mm |
White |
132mm |
1 |
battery-powered |
|
75g |
Camping lantern |
LED (monochrome) |
n.rel. |
100lm |
NiteCore NC-LR40-OLIV LR40 LED Lantern, 100 lm, Rechargeable, USB-C, Olive |
10-0376
|
|
Back order - 4 availableBack-order availability date - 04/12/2026
|
1+ £30.61
Price per unit Ex VAT
|
96mm |
(Ø x H) 96 mm x 117 mm |
Olive |
117mm |
|
rechargeable |
Li-ion |
222g |
Camping lantern |
LED (monochrome) |
n.rel. |
100lm |
NiteCore NC-LR40-WEISS LR40 Camping Lantern 100 lm Rechargeable USB-C |
10-0377
|
|
Available to back order
|
1+ £30.29
Price per unit Ex VAT
|
96mm |
(Ø x H) 96 mm x 117 mm |
White |
117mm |
|
rechargeable |
Li-ion |
222g |
Camping lantern |
LED (monochrome) |
n.rel. |
100lm |