NiteCore NC-LR40-WEISS LR40 Camping Lantern 100 lm Rechargeable USB-C

MPN
NC-LR40-WEISS
Brand
NiteCore
EAN-13
6952506407507
Order Code
10-0377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £35.63 £30.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The NiteCore NC-LR40-WEISS Camping lantern provides 100 lumens of monochrome LED lighting, perfect for outdoor use. Rechargeable and weighing 222 grams, it is ideal for tent lighting, garden huts, and patios. This versatile lantern is a reliable choice for camping, beach outings, and garden sheds.
Type Camping lantern
(Ø) 96mm
Bulb Type LED (monochrome)
Dim (Ø x H) 96 mm x 117 mm
Energy efficiency rating n.rel.
Factory colour White
Height 117mm
Luminous Flux 100lm
Power supply (LOV) rechargeable
Technology Li-ion
Weight 222g

Reviews

Be the first to submit a review

Trustpilot