NiteCore NC-BUBBLE-LA Camping Lantern 100 lm Battery-Powered Purple

MPN
NC-BUBBLE-LA
Brand
NiteCore
EAN-13
6952506496105
Order Code
10-0369
Country of Origin
China
View Full Product Range (7)

Discontinued


The NiteCore NC-BUBBLE-LA is a compact camping lantern weighing 75 grams and provides 100 lumens of monochrome LED light. Powered by a battery, it is ideal for various outdoor lighting applications such as tent lighting, garden huts, or as a table lamp. Its purple design makes it a stylish addition to any camping gear.
Type Camping lantern
(Ø) 72mm
Bulb Type LED (monochrome)
Dim (Ø x H) 72 mm x 132 mm
Energy efficiency rating n.rel.
Factory colour Purple
Height 132mm
LEDs 1
Luminous Flux 100lm
Power supply (LOV) battery-powered
Weight 75g

Trustpilot