NiteCore NC-BUBBLE-W BUBBLE LED Camping Lantern 100lm 75g White

MPN
NC-BUBBLE-W
Brand
NiteCore
EAN-13
6952506496013
Order Code
10-0371
Country of Origin
China
View Full Product Range (7)

Discontinued


The NiteCore NC-BUBBLE-W is a 100-lumen, battery-powered camping lantern weighing 75 grams, making it ideal for portable use. It is a monochrome outdoor light designed for various applications, such as tent lighting, patio light, and garden hut light. This versatile lantern can be used as a table light or shed light, ensuring effective illumination in multiple outdoor scenarios.
Type Camping lantern
(Ø) 72mm
Bulb Type LED (monochrome)
Dim (Ø x H) 72 mm x 132 mm
Energy efficiency rating n.rel.
Factory colour White
Height 132mm
LEDs 1
Luminous Flux 100lm
Power supply (LOV) battery-powered
Weight 75g

Trustpilot