NiteCore NC-BUBBLE-PK Bubble Lantern 100lm 75g Battery - Pink

MPN
NC-BUBBLE-PK
Brand
NiteCore
EAN-13
6952506496129
Order Code
10-0370
Country of Origin
China
View Full Product Range (7)

Discontinued


The NiteCore NC-BUBBLE-PK camping lantern provides 100 lumens of monochrome LED light and is battery-powered, weighing only 75 grams. This durable and portable lantern is ideal for illuminating tents, garden huts, and patios. Typical applications include use as a tent light, garden light, or table lamp, making it perfect for outdoor activities like camping and beach outings.
Type Camping lantern
(Ø) 72mm
Bulb Type LED (monochrome)
Dim (Ø x H) 72 mm x 132 mm
Energy efficiency rating n.rel.
Factory colour Pink
Height 132mm
LEDs 1
Luminous Flux 100lm
Power supply (LOV) battery-powered
Weight 75g

Trustpilot