NiteCore NC-BUBBLE-GN Bubble LED Camping Lantern 100 lm 75 g Green

MPN
NC-BUBBLE-GN
Brand
NiteCore
EAN-13
6952506496082
Order Code
10-0368
Country of Origin
China
View Full Product Range (7)

Discontinued


The NiteCore NC-BUBBLE-GN is a compact, battery-powered camping lantern weighing 75 g with a 100-lumen output. It features monochrome LED lighting in a green shade, ideal for tent lighting, garden huts, or patios. This versatile light is perfect for outdoor activities, making it a suitable choice for camping, beach outings, or garden use.
Type Camping lantern
(Ø) 72mm
Bulb Type LED (monochrome)
Dim (Ø x H) 72 mm x 132 mm
Energy efficiency rating n.rel.
Factory colour Green
Height 132mm
LEDs 1
Luminous Flux 100lm
Power supply (LOV) battery-powered
Weight 75g

Trustpilot