Neutrik NE8FAH-C5 Chassis Socket 8P8C Horizontal Mount Black |
05-5763
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 24/11/2026
|
100+ £8.11
Price per unit Ex VAT
|
RJ45 Socket |
Socket |
Panel Mount |
Unshielded |
|
|
Print |
|
Socket, horizontal mount |
Au |
Black |
+80°C |
-30°C |
8P8C |
1 |
Push-Pull |
1 |
latch lock |
CAT 5e |
8P8C |
Neutrik NE8FAH-LR-DAE EtherCon RJ45 Socket Black 3mm Panel Locking |
05-5764
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 24/11/2026
|
100+ £5.02
Price per unit Ex VAT
|
RJ45 Socket |
Socket |
Panel Mount |
Unshielded |
|
|
|
|
Socket, built-in |
|
Black |
+80°C |
-30°C |
|
|
|
|
|
|
8P8C |
Neutrik NE8FAV-C5 Chassis Socket 8P8C Black Vertical RJ45 1pc |
05-5765
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 24/11/2026
|
100+ £6.45
Price per unit Ex VAT
|
RJ45 Socket |
Socket |
Panel Mount |
Unshielded |
|
|
Print |
|
Socket, vertical vertical |
Au |
Black |
+80°C |
-30°C |
8P8C |
1 |
Push-Pull |
1 |
latch lock |
CAT 6 |
8P8C |
Neutrik NE8FDIS-TOP EtherCON Panel Socket Airtight IP65/67 UV-Resistant |
05-5766
|
|
Available to back orderBack-order availability date - 24/11/2026
|
40+ £8.98
Price per unit Ex VAT
|
RJ45 Socket |
Socket |
IDC |
Unshielded |
|
|
|
|
Socket, built-in |
|
Black |
+70°C |
-30°C |
|
|
|
|
|
|
8P8C |
Neutrik NE8FDPS-TOP EtherCON IP65/67 Airtight Socket UV-Resistant PoE 100W |
05-5767
|
|
Despatched same day - 31 in stockAdditional quantity lead time 7 days
|
1+ £11.64
Price per unit Ex VAT
|
RJ45 Socket |
Socket |
Panel Mount |
Unshielded |
|
|
|
|
Socket, built-in |
|
Black |
+70°C |
-30°C |
|
|
|
|
|
|
8P8C |
Neutrik NE8FDP-TOP etherCON RJ45 Socket 8P8C Built-In |
05-5768
|
|
Available to back orderBack-order availability date - 24/11/2026
|
50+ £7.85
Price per unit Ex VAT
|
RJ45 Socket |
Socket |
Flush Mount |
Unshielded |
|
|
|
|
Socket, built-in |
|
|
|
|
8P8C |
|
Push |
|
|
|
8P8C |
Neutrik NE8FDPU-TOP EtherCON TOP Airtight 90° RJ45 Socket IP65/67 UV-Resistant |
05-5769
|
|
Available to back orderBack-order availability date - 24/11/2026
|
40+ £9.07
Price per unit Ex VAT
|
RJ45 Socket |
Socket |
Panel Mount |
Unshielded |
|
|
|
|
Socket, built-in |
|
Black |
+70°C |
-30°C |
|
|
|
|
|
|
8P8C |
Neutrik NE8FDV-SE Chassis Socket 8P8C RJ Vertical Silver Finish |
05-5770
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 24/11/2026
|
100+ £11.58
Price per unit Ex VAT
|
RJ45 Socket |
Socket |
Panel Mount |
Unshielded |
|
|
Print |
|
Socket, vertical vertical |
Au |
Silver |
+80°C |
-30°C |
8P8C |
1 |
Push-Pull |
1 |
latch lock |
CAT 5e |
8P8C |
Neutrik NE8FDX-P6-W EtherCon Socket 8P8C Black Panel Mount |
05-5771
|
|
Available to back orderBack-order availability date - 24/11/2026
|
50+ £20.15
Price per unit Ex VAT
|
RJ45 CAT 6 |
Socket |
Panel Mount |
Shielded |
26 |
|
Cut & Clip |
22 |
Socket, built-in |
Au |
Black |
+70°C |
-40°C |
8P8C |
|
Push-Pull |
|
latch lock |
CAT 6A |
8P8C |
Neutrik NE8FDX-Y6-W EtherCon Socket RJ45 Black 8P8C Built-In 1pc |
05-5772
|
|
Available to back orderBack-order availability date - 24/11/2026
|
50+ £15.83
Price per unit Ex VAT
|
RJ45 CAT 6 |
Socket |
Panel Mount |
Shielded |
26 |
|
Cut & Clip |
22 |
Socket, built-in |
Au |
Black |
+70°C |
-40°C |
8P8C |
|
Push-Pull |
|
latch lock |
CAT 6A |
8P8C |
Neutrik NE8MX etherCON RJ45 Cable Plug 8P8C Nickel Straight |
05-5773
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 24/11/2026
|
100+ £3.19
Price per unit Ex VAT
|
RJ45 Plug |
Plug |
Cable Mount |
Unshielded |
|
Yellow, Black |
|
|
Plug, straight |
|
|
|
|
8P8C |
|
Push |
|
|
|
8P8C |
Neutrik NE8MX6-B-T EtherCON Plug Straight 8P8C Black |
05-5774
|
|
Despatched same day - 1 in stockBack-order availability date - 24/11/2026
|
50+ £14.73
Price per unit Ex VAT
|
RJ45 Connector |
Plug |
Cable Mount |
Unshielded |
26 |
|
Cut & Clip |
22 |
Plug, straight |
Au |
Black |
+70°C |
-40°C |
8P8C |
|
Push-Pull |
|
latch lock |
CAT 6A |
8P8C |
Neutrik NE8MX6-T EtherCON Plug Straight Silver 8P8C RJ45 Connector |
05-5775
|
|
Available to back orderBack-order availability date - 24/11/2026
|
50+ £16.41
Price per unit Ex VAT
|
RJ45 Connector |
Plug |
Cable Mount |
Unshielded |
26 |
|
Cut & Clip |
22 |
Plug, straight |
Au |
Silver |
+70°C |
-40°C |
8P8C |
|
Push-Pull |
|
latch lock |
CAT 6A |
8P8C |
Neutrik NE8MX-B Plug Straight 8P8C Black Chrome Easy Assembly |
05-5776
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 24/11/2026
|
100+ £2.58
Price per unit Ex VAT
|
RJ45 Plug |
Plug |
Flush Mount |
Unshielded |
|
Yellow, Black |
|
|
Plug, straight |
|
|
|
|
8P8C |
|
Push |
|
|
|
8P8C |