Neutrik NE8FDP-TOP etherCON RJ45 Socket 8P8C Built-In

Image Representative of Range

Neutrik NE8FDP-TOP etherCON RJ45 Socket 8P8C Built-In

MPN
NE8FDP-TOP
Brand
Neutrik
EAN-13
7613187011719
Order Code
05-5768
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
50+ £7.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 24/11/2026

Neutrik's NE8FDP-TOP is a robust etherCON RJ45 execution socket designed for reliable network connectivity. It is an 8P8C RJ45 connector suitable for Cat 5, Cat 6, and Cat 7 cables, making it versatile for various high-speed data applications. Typically used in professional audio and video network setups, this socket ensures a secure and durable connection.
Type RJ45 Socket
Gender Socket
Mounting Type Flush Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Socket, built-in
Number of pins 8P8C
Seal Type Push

Reviews

Be the first to submit a review

Trustpilot