Neutrik NE8MX etherCON RJ45 Cable Plug 8P8C Nickel Straight

Image Representative of Range

Neutrik NE8MX etherCON RJ45 Cable Plug 8P8C Nickel Straight

MPN
NE8MX
Brand
Neutrik
EAN-13
7613187012105
Order Code
05-5773
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
100+ £3.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 24/11/2026

Neutrik's NE8MX is a ruggedised RJ45 connector, designed with plug protection and a nickel finish. It features an 8P8C configuration, making it compatible with Cat 5, Cat 6, and Cat 7 cables. Ideal for network and ethernet applications, this connector provides reliable connections in demanding environments.
Type RJ45 Plug
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Colour Yellow, Black
Connector standard RJ45
Connector Type Plug, straight
Number of pins 8P8C
Seal Type Push

Reviews

Be the first to submit a review

Trustpilot