Neutrik NE8MX6-B-T EtherCON Plug Straight 8P8C Black

MPN
NE8MX6-B-T
Brand
Neutrik
EAN-13
7613187009624
Order Code
05-5774
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
50+ £14.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched same day - 1 in stockBack-order availability date - 24/11/2026

The Neutrik NE8MX6-B-T is a high-quality, black, straight EtherCON plug connector designed by Neutrik. It features an 8P8C RJ45 configuration, making it suitable for Cat 5, Cat 6, and Cat 7 cables. This connector is commonly used in professional networking and audio-visual applications.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 26
AWG max. 22
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Au
Factory colour Black
Maximum Temperature +70°C
Min. temperature -40°C
Number of pins 8P8C
Seal latch lock
Seal Type Push-Pull
Specification CAT 6A

Reviews

Be the first to submit a review

Trustpilot