Neutrik NE8MX-B Plug Straight 8P8C Black Chrome Easy Assembly

Image Representative of Range

Neutrik NE8MX-B Plug Straight 8P8C Black Chrome Easy Assembly

MPN
NE8MX-B
Brand
Neutrik
EAN-13
7613187012112
Order Code
05-5776
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
100+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 24/11/2026

The Neutrik NE8MX-B is a straight, black and yellow RJ45 connector with 8P8C pin configuration. Suitable for cat 5, 6, and 7 applications, it is a reliable ethernet connector used in network and data communication systems. Designed for durability, it's ideal for both professional audio-visual setups and standard networking needs.
Type RJ45 Plug
Gender Plug
Mounting Type Flush Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Colour Yellow, Black
Connector standard RJ45
Connector Type Plug, straight
Number of pins 8P8C
Seal Type Push

Reviews

Be the first to submit a review

Trustpilot