Neutrik NE8FDIS-TOP EtherCON Panel Socket Airtight IP65/67 UV-Resistant

MPN
NE8FDIS-TOP
Brand
Neutrik
EAN-13
7613187020629
Order Code
05-5766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
40+ £8.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 24/11/2026

The Neutrik NE8FDIS-TOP is a robust RJ45 connector designed for secure and reliable data transmission in outdoor and harsh environments. This black, airtight Ethernet connector is ideal for Cat 5, Cat 6, and Cat 7 network applications, providing high durability with built-in bush IDC. Typical applications include professional audio, video networks, and stage setups where weather-resistant and rugged connections are crucial.
Type RJ45 Socket
Gender Socket
Mounting Type IDC
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Socket, built-in
Factory colour Black
Maximum Temperature +70°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot