Neutrik NE8MX6-T EtherCON Plug Straight Silver 8P8C RJ45 Connector

MPN
NE8MX6-T
Brand
Neutrik
EAN-13
7613187009617
Order Code
05-5775
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
50+ £16.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 24/11/2026

The Neutrik NE8MX6-T is a high-quality EtherCON plug connector designed for network cables, accommodating both RJ45 and Cat 5, 6, and 7 connectors. It features a robust silver finish, making it ideal for professional audio and data applications requiring reliable Ethernet connections. Manufactured by Neutrik, this connector is suitable for live events, studio setups, and IT environments.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 26
AWG max. 22
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Au
Factory colour Silver
Maximum Temperature +70°C
Min. temperature -40°C
Number of pins 8P8C
Seal latch lock
Seal Type Push-Pull
Specification CAT 6A

Reviews

Be the first to submit a review

Trustpilot