Neutrik NLT8FXX Speakon Audio Jack Plug 8 Pins Silver 1pc |
05-5800
|
|
Available to back orderBack-order availability date - 17/10/2026
|
20+ £21.94
Price per unit Ex VAT
|
Speakon |
In-Line |
Cable Mount |
10 |
20 mm (max) |
Silver |
Soldering |
Metal |
Plug |
Plug, straight |
8 |
Copper alloy |
30A |
250V |
8 |
-30 - +80°C |
Solder |
Neutrik NLT8FXX-BAG Speakon Audio Jack 8-Pin Black Secure Locking |
05-5801
|
|
Available to back orderBack-order availability date - 17/10/2026
|
20+ £23.41
Price per unit Ex VAT
|
Speakon |
In-Line |
Cable Mount |
10 |
20 mm (max) |
Black |
Soldering |
Metal |
Plug |
Plug, straight |
8 |
Copper alloy |
30A |
250V |
8 |
-30 - +80°C |
Solder |
Neutrik NLT8MPXX Audio Jack 8 Pins Secure Lock Black/Silver |
05-5802
|
|
Available to back orderBack-order availability date - 17/10/2026
|
40+ £19.28
Price per unit Ex VAT
|
Loudspeaker socket |
Socket |
Panel |
|
|
Black, Silver |
CEE 7/16 CEE plug |
Metal |
Socket |
Sleeve socket, straight pins |
8 |
Copper alloy |
30A |
250V |
8 |
-30 - +80°C |
Solder |
Neutrik NLT8MPXX-BAG Speakon Audio Jack 8 Pins Black 1pc |
05-5803
|
|
Despatched same day - 1 in stockBack-order availability date - 17/10/2026
|
40+ £19.12
Price per unit Ex VAT
|
Speakon |
Socket |
Panel |
|
|
Black |
CEE 7/16 CEE plug |
Plastic |
Socket |
Sleeve socket, straight pins |
8 |
Copper alloy |
30A |
250V |
8 |
-30 - +80°C |
Solder |
Neutrik NLT8MXX-BAG Speakon 8-Pin Audio Jack Black Secure Locking System |
05-5804
|
|
Available to back orderBack-order availability date - 17/10/2026
|
20+ £29.81
Price per unit Ex VAT
|
Speakon |
In-Line |
Cable Mount |
10 |
20 mm (max) |
Black |
CEE 7/16 CEE plug |
Metal |
Plug |
Sleeve socket, straight pins |
8 |
Copper alloy |
30A |
250V |
8 |
-30 - +80°C |
Solder |