Neutrik NLT8FXX-BAG Speakon Audio Jack 8-Pin Black Secure Locking

MPN
NLT8FXX-BAG
Brand
Neutrik
EAN-13
7613187013324
Order Code
05-5801
Country of Origin
Switzerland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.97
5+ £26.57
10+ £25.45
20+ £23.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/07/2026

The Neutrik NLT8FXX-BAG audio jack is a robust and reliable connector with 8 pins, designed for professional audio applications. Featuring a black housing, it is typical for use in stage and studio environments where high-quality sound connections are essential. This Speakon connector is manufactured by Neutrik, known for its durable construction and superior performance.
Connector Type Speakon
Mounting Direction In-Line
Mounting Type Cable Mount
No. of Contacts 8
AWG 10
Cable Diameter 20 mm (max)
Colour Black
Connection Soldering
Connector Body Material Metal
Contact Plating Copper alloy
Nominal Current 30A
Nominal Voltage 250V
Number of pins 8
Plug / Socket Plug
Temperature Range -30 - +80°C
Termination Solder
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot