Neutrik NLT8MPXX-BAG Speakon Audio Jack 8 Pins Black 1pc

MPN
NLT8MPXX-BAG
Brand
Neutrik
EAN-13
2050009112769
Order Code
05-5803
Country of Origin
United Kingdom
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 19/07/2026

The Neutrik NLT8MPXX-BAG audio jack is a robust Speakon connector with 8 straight pins for reliable audio connections. It features a black sleeve socket designed for professional audio applications. Ideal for live sound and studio settings, this sturdy connector ensures high-quality signal transmission.
Connector Type Speakon
Mounting Direction Socket
Mounting Type Panel
No. of Contacts 8
Colour Black
Connection CEE 7/16 CEE plug
Connector Body Material Plastic
Contact Plating Copper alloy
Nominal Current 30A
Nominal Voltage 250V
Number of pins 8
Plug / Socket Socket
Temperature Range -30 - +80°C
Termination Solder
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot