Neutrik NLT8MXX-BAG Speakon 8-Pin Audio Jack Black Secure Locking System

MPN
NLT8MXX-BAG
Brand
Neutrik
EAN-13
7613187013331
Order Code
05-5804
Country of Origin
Switzerland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/07/2026

The Neutrik NLT8MXX-BAG audio jack is a rugged, eight-pin Speakon connector designed for efficient audio signal transmission. With a black sleeve and straight pins, it ensures secure connections in professional sound applications. Ideal for use in live sound and studio setups, this robust connector guarantees reliable performance.
Connector Type Speakon
Mounting Direction In-Line
Mounting Type Cable Mount
No. of Contacts 8
AWG 10
Cable Diameter 20 mm (max)
Colour Black
Connection CEE 7/16 CEE plug
Connector Body Material Metal
Contact Plating Copper alloy
Nominal Current 30A
Nominal Voltage 250V
Number of pins 8
Plug / Socket Plug
Temperature Range -30 - +80°C
Termination Solder
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot